Design contains obsolete parts

STEVAL-USBPD45C: 45W, USB Type-C, 90 ~ 264V in

Summary

The STEVAL-USBPD45C 45W AC-DC adapter evaluation board features a USB Type-C connector and functions as a USB Power Delivery provider with a single source port.

The evaluation board accepts a wide input mains range and delivers 5V, 9V and 15V output voltage profiles, according to the Source Power Rules of the current USB Power Delivery specification.

The adapter architecture is based on two boards: the STEVAL-USBPD45P power supply board implementing the power stage in flyback topology with synchronous rectification, and the STEVAL-USBPD45I Digital Control Board designed to control the USB Type-C connector and manage the USB Power Delivery stack and the adaptive synchronous rectification algorithm.

The flyback converter is based on the STCH03 offline PWM controller for low standby adapters and the STF7N80K5 MDmesh™ K5 primary MOSFET.

On the secondary side, the adaptive synchronous rectification with STL40N75LF3 Power MOSFET is controlled and driven directly by the STM32F051 MCU, allowing an overall efficiency improvement with a very low external component count.

The USB type-C port is controlled by the certified STUSB1602A, enabling the VBUS power path and integrating high voltage protections on VBUS and CC lines.

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number 497-18080-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Port Role Source
Voltage In 90 ~ 264 VAC
Voltage Out 5 V
9 V
15 V
Port Current 3 A
Power Out 15 W
27 W
45 W
Features ESD Protection
Load Feedforward
Over Current Protection (OCP)
Over Voltage Protection (OVP)
Short Circuit Protection
Surge Current Protection
Under Voltage Protection, Brownout (UVP)
No-load Input Power @ Voltage < 35 mW @ 115 VAC
< 35 mW @ 230 VAC
Compliance DOE CoC ver. 5 - Tier 2
EU CoC ver. 5 - Tier 2
IEC61000-4-2 (ESD Immunity Test)
IEC61000-4-5 (Surge Immunity Test)
USB Power Delivery 3.0
Efficiency @ Conditions >88%, 115V in, 9V @ 7 ~ 28 W
>87%, 115V in, 5V @ 3.8 ~ 15.8 W
>87%, 115V in, 15V @ 11.5 ~ 46 W
>86%, 230V in, 9V @ 7 ~ 28 W
>86%, 230V in, 15V @ 11.6 ~ 46 W
>84%, 230V in, 5V @ 3.9 ~ 15.8 W
Component Count + Extras 129 + 10
Design Author STMicroelectronics
Main I.C. Base Part STCH03TR
STM32F051
STUSB1602A
Date Created By Author
Date Added To Library 2018-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: