Servo Amplifier
Designing for industrial automation equipment requires the right components that provide the results you need to stay ahead in this cutting-edge market. Hirose Electric provides industry-leading interconnects that allow you to engineer and produce your products with quality, precision, and confidence.
Hirose provides connectors for Industrial Automation applications including Factory-Automated Robotics, Factory-Automated cameras, Robotic Control Units, Servo Amps, Servo Motors, and Human/Machine Interfacing.
Connectors for Factory-Automated Camera applications include 75 Ω coaxial, USB/micro USB, RJ45, circular, FPC/FFC, and board-to-board. For your Factory-Automated Robotics needs, Hirose offers in-line and wire-to-board internal connectors and interface connectors for Servo Motor Control Board Sensors. Hirose’s connectors for Robotic Control Unit applications include control signal and teaching pendant connectors, as well as connectors for control board internal connection.
Servo Amp applications from Hirose include interface connecters for servo motors, power, LAN, and host attachments, as well as IPM, stacking and wire-to-board internal connectors. Connectors for Servo Motor applications include interface connectors for power, brakes, and encoders, and also internal connectors for pulse coding. Hirose provides an array of connectors for human/machine interfacing, which include small input/output, small low-profile coaxial, FPC/FFC, wire-to-board, low-profile board-to-board, parallel board to-board and high-speed board-to-board connectors.
Check out Hirose’s newest products, available for immediate shipment from DigiKey.
DH Series, High-Speed I/O
|
 |
- 1mm pitch for high-speed transmission
- D-shaped opening for robust design
- Secure lock with screw lock/one-touch lock
- Applicable for high-speed data transmission
- High-speed cable is applicable (AWG #28, Insulator outer dia.: φ0.9 ±0.04mm max.)
- Available in 17, 27, 37 and 51 contact positions
|
| |
 |
FI Series, Half-Pitch Interface Connectors
|
 |
- Pitch is 1.27mm
- Pin counts: 15 and 20
- Rated current: 1 A
- Applicable wire: ø 6.2, ø 8.5, ø 9.2, ø 10.25
- One-touch lock and screw lock are available to accept cable variations
- RoHS compliant
|
| |
 |
DXM Series, High-Density I/O
|
 |
- 1.27mm pitch
- Pin count: 14, 20, 26, 36, 50, 68, 80, 100, 110
- Current rated 0.5 A
- Applicable wire: AWG #28
- Bellow contacts create smooth and precise mating and unmating
- Available in a wide variety
|
| |
 |
DF22 Series, Wire-to-Board
|
 |
- 7.92mm contact pitch
- Varieties: 1-5 pos. right-angle and straight type
- Current capacity: Max. 30 A with 10 AWG cable
- 4-point contact structure
- Different keying types and colored housings (red, white, black)
|
 |
DF33C Series, for Internal Power Source
|
 |
- Pitch: 3.3mm
- Pin Count: 2-6 for single row, up to 12 for double row
- Current rating: 4 A-5 A depending on configuration and wire size
- Wire size: AWG #20-22
- Secure lock mechanism
- Incorrect mating prevention
- Supports resin sealing
|
 |
DF60 Series, Power Board
|
 |
- 10.16mm pitch
- 45 Amps high current capacity with AWG #8, 1 position
- Accepts AWG #8-12 cables size with 1-6 positions
- 5-point contact with independent contact springs
- Connection style varieties: straight, right angle and in-line
- Keying variations available
- UL and TÜV certified
|
 |
GT17H Series, High-Speed Transmission USB I/O
|
 |
- High-speed transmission capability up to 1 Gbps
- Highly reliable lock structure
- Shielded for EMI prevention
- Satisfies severe automotive requirements
- Thermal shock, 1000 cycles from -40 to +85°C
- Heat up to 105°C
- Single row and double row
|
| |
 |
TM11R Series, RJ-45 Modular Jack for CAT5
|
 |
- Staggered contacts arrangement for low crosstalk
- Enhanced shielding structure with more grounding effect
- Compatible with CAT5 modular jack PCB layout
|
| |
 |
TM21P Series, Modular Plug Category 5
|
 |
- Supports high-speed LAN transmission and conforms to TIA/EIA-568B
- Supports gigabit ethernet (1000BASE-T) and fast ethernet (100BASE-TX)
- EMI protection with 360° coverage of the engagement area
- Removable one-piece cover allows easy access to the termination areas
|
| |
 |
UX Series, USB 2.0 Standard Connectors
|
 |
- High-speed transmissions up to 480 Mbps
- Plug is snap lock type that gives a clear tactile feel
- No heat-shrink tube needed
- Metal shields with either SMT or solder dip type are available
- With or without positioning boss
- RoHS compliant
|
| |
 |
MDF7 Series, Bottom Entry Connector
|
 |
- Contact pitch: 2.54mm
- Board-to-board size: 2.54-5.5mm, 2.54-12mm, 2.54-8mm, 5.08-15mm
- Current rating: 3 A
- Wide variation includes single-row, double-row, tin or gold plating
- RoHS compliant
- Number of contacts: 3-48 depending on configuration
|
| |
 |
FX2 Series, Multi-function Two Piece
|
 |
- Contact pitch: 1.27mm
- Board-to-board and board-to-wire available
- Current rating is 0.5 A
- Stack height for board-to-board type is 12mm-16mm
- Contact position available from 20-120 depending on configuration
- RoHS compliant
|
| |
 |
FX5 Series, Vertical Connection
|
 |
- Contact pitch: 1mm
- Current rating: 0.5 A
- Effective mating length: 1.6mm
- Self-alignment: ±1mm
- Two-step sequential contacts
- RoHS compliant
|
| |
 |
FX8/FX8C Series, Board-to-Board
|
 |
- 0.6mm pitch
- Stacking height 3mm-16mm available
- Current rating: 0.4 A
- Formed contact design provides sufficient deflection for contact reliability
- Number of contacts: 60, 80, 90, 120, 140
|
 |
FX10 Series, Board-to-Board
|
 |
- 0.5mm pitch
- Stacking height: 4-8mm
- Current rating: 0.3 A
- Improved transmission efficiency between boards
- Effective mating length is 1.1mm for signal contacts
- Contacts with ground plate 80, 100, 120, 140
- Contacts without ground plate: 96, 120, 144, 168
|
 |
FX18 Series, Board-to-Board
|
 |
- 0.8mm pitch
- Variations: Coplanar/Vertical/Stacking
- Power supply contacts rated up to 12 A
- Effective mating length of signal contact: 2.0mm
- Ground contact to enhance grounding
- Large mating guide for easy mating
- Number of contacts: 40, 60, 80, 100, 120, 140
|
 |
FX20 Series, Board-to-Board
|
 |
- 0.5mm pitch, stacking height 15-30mm
- Floating range; X direction: ±0.6-0.8mm, Y direction: ±0.6mm
- Current capacity: 0.5 A/pin
- Self-aligning and self-guiding
- Number of positions: 20, 40, 60, 80, 100, 120, 140
|
 |
FX30B Series, Connectors for Power Supply
|
 |
- Contact pitch: 3.81mm
- Current capacity: 13-17 A/pin
- Connection type: Coplanar, Vertical, Parallel
- Position misalignment absorption movable amount: ±0.3mm
- This series has superior contact reliability by employing an independent four-point contact spring structure
- Number of positions:2, 3, 4, 5
|
 |
DF11 Series, Double-Row Wire-to-Board
|
 |
- Contact pitch: 2mm
- Number of contacts: 4-32
- Current rating: 0.5 A-2 A depending on wire size
- Applicable wire: AWG #22-30
- RoHS compliant
|
| |
 |
HIF3B Series, Ribbon Cable Connectors
|
 |
- Contact pitch: 2.54mm
- Pin count: 6, 10, 14, 16, 20, 26, 30, 34, 40, 50, 60, 64
- Current rating: 1 A
- Applicable cable is AWG #28 flat cable
- UL approved
- This series is equipped with the mechanism to prevent mis-insertion
- RoHS compliant
|
| |
 |
DF50 Series, Wire-to-Board with Positive Lock
|
 |
- Pitch: 1mm
- Pin count for double row: 20, 30, 40, 50
- Pin count for single row: 2-16
- Current rating is 1 A
- Applicable wire is AWG #28
- Provides clear tactile click and secure mating
- Robust structure is resistant to wrenching forces
|
| |
 |
|
|