Heavy-Duty Sealed Connector Series

TE Connectivity's heavy duty sealed connector series are designed for the commercial vehicle industry and off-road applications

Image of TE Connectivity's Heavy Duty Sealed Connector SeriesTE Connectivity's heavy-duty sealed connector series is one of the most extensive sealed connector series in the market. They are designed to meet the rigorous demands of the commercial vehicle industry and off-road applications that require the highest standards of performance. Made from a rugged UL 94-V0-rated thermoplastic material, The heavy duty sealed connectors have an integrated secondary lock with a poka-yoke feature that can be used for inline or flange mounted applications in a wire-to-wire or wire-to-device configuration. Rated to IP67 and IP6K9K (when used with a backshell), they are available in five housing sizes with four keying options and they are offered in arrangements ranging from 2- to 18-positions. Solutions for CAN bus architecture are also available. The heavy duty sealed connector series offers up to 60 VDC capability. Accessories include backshells, protection caps, cavity plugs, and fixing slides.

Features and Benefits

  • Historically rich and continually expanding portfolio of heavy-duty sealed connectors
  • Protect against harsh environments with IP67 and IP6K9K ratings when used with a backshell
  • Rugged protection from paint and mud when mated as a pair or with protection covers
  • Design flexibly with multiple terminal sizes per housing along with new solutions for CAN bus architectures
  • 48 V design with up to 60 VDC capability
  • Optimize applied costs with the familiar AMP MCP contact system
  • Connect securely with an integrated secondary locking device
  • Maintain critical connections under heavy vibration and extreme temperatures
  • Minimize mismating and misidentification with four connector colors and mechanical polarized keying
  • Anywhere environmentally sealed circuit protection is needed for high vibration applications
Applications
  • Motors and gearboxes
  • Wire-to-wire coupling at chassis connections
  • Brake units and ABS/EBS
  • Hydraulic pumps
  • Level sensors (fuel, ad-blue)
  • Actuators
  • Switches
  • Instrument gauges, joysticks, and lighting
  • Sensors
  • CAN bus
  • Generators, pumps, and personal lifts
  • Anywhere environmentally sealed circuit protection is needed for high vibration applications
Markets
  • On-highway and off-road trucks
  • Commercial passenger and school buses
  • Anywhere environmentally sealed circuit protection is needed for high vibration applications
  • Agricultural equipment
  • Special vehicles
  • Construction equipment

Heavy-Duty Sealed Connector Series, MCP

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HDSCS Y CAN RECEPTACLE HOUSING A2278730-1HDSCS Y CAN RECEPTACLE HOUSING A205 - Immediate$454.88View Details
HDSCS TAB HOUSING FIXING SLIDE G1670720-5HDSCS TAB HOUSING FIXING SLIDE G389 - Immediate$21.01View Details
HDSCS TAB HOUSING FIXING SLIDE G1564562-6HDSCS TAB HOUSING FIXING SLIDE G717 - Immediate$24.25View Details
HDSCS TAB HOUSING FIXING SLIDE G2317070-1HDSCS TAB HOUSING FIXING SLIDE G25559 - Immediate$22.95View Details
HDSCS TAB HOUSING FIXING SLIDE G1564411-7HDSCS TAB HOUSING FIXING SLIDE G1567 - Immediate$28.77View Details
HDSCS TAB HOUSING FIXING SLIDE G2316939-1HDSCS TAB HOUSING FIXING SLIDE G1510 - Immediate$31.36View Details

Heavy-Duty Sealed Connector Series, MCP 1.5K/5.8

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 4POS2-2208157-1CONN RCPT HSG 4POS0 - Immediate$137.40View Details
CONN RCPT HSG 4POS3-2208157-1CONN RCPT HSG 4POS299 - Immediate$137.40View Details
CONN RCPT HSG 4POS4-2208157-1CONN RCPT HSG 4POS144 - Immediate$137.40View Details
CONN RCPT HSG 3POS 4.00MM2306960-1CONN RCPT HSG 3POS 4.00MM0 - Immediate$460.06View Details

Heavy-Duty Sealed Connector Series, MCP 2.8/6.3

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 8POS1-2299782-2CONN RCPT HSG 8POS230 - Immediate$259.29View Details
CONN RCPT HSG 8POS2-2299782-2CONN RCPT HSG 8POS690 - Immediate$259.29View Details
CONN RCPT HSG 8POS3-2299782-2CONN RCPT HSG 8POS24 - Immediate
15683 - Marketplace
$254.11View Details
CONN RCPT HSG 8POS4-2299782-2CONN RCPT HSG 8POS70 - Immediate$259.29View Details
CONN RCPT HSG 8POS1-2299782-1CONN RCPT HSG 8POS0 - Immediate$131.91View Details
CONN RCPT HSG 8POS2-2299782-1CONN RCPT HSG 8POS246 - Immediate$159.06View Details
CONN RCPT HSG 8POS3-2299782-1CONN RCPT HSG 8POS31 - Immediate$159.06View Details
CONN RCPT HSG 8POS4-2299782-1CONN RCPT HSG 8POS87 - Immediate$159.06View Details

Heavy-Duty Sealed Connector Series MCP 6.3

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG HSG 4POS 9.00MM1-1564536-1CONN PLUG HSG 4POS 9.00MM901 - Immediate$183.63View Details
Published: 2019-10-22