

2855/1 OR001 | |
---|---|
DigiKey Part Number | 2855/1OR001-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 OR001 |
Description | HOOK-UP SOLID 22AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿46,122.38000 | ฿46,122.38 |
2 | ฿43,818.61500 | ฿87,637.23 |
3 | ฿42,514.33333 | ฿127,543.00 |
5 | ฿41,539.81000 | ฿207,699.05 |
