

2855/1 OR005 | |
---|---|
DigiKey Part Number | A2855/1A-100-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 OR005 |
Description | HOOK-UP SOLID 22AWG ORANGE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,702.18000 | ฿7,702.18 |
2 | ฿7,326.15000 | ฿14,652.30 |
3 | ฿7,113.49333 | ฿21,340.48 |
5 | ฿6,852.69000 | ฿34,263.45 |
7 | ฿6,685.20429 | ฿46,796.43 |
10 | ฿6,511.34300 | ฿65,113.43 |
25 | ฿6,084.36400 | ฿152,109.10 |
