
M39029/87-475 | |
|---|---|
DigiKey Part Number | 1178-M39029/87-475-ND |
Manufacturer | |
Manufacturer Product Number | M39029/87-475 |
Description | PIN CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 20 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermocouple | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-180B, 195A | |
Contact Termination | Crimp | |
Contact Material | Alumel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3,289.98000 | ฿3,289.98 |
| 10 | ฿2,796.56000 | ฿27,965.60 |
| 25 | ฿2,749.50000 | ฿68,737.50 |



