
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Thermocouple | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Chromel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ฿1,276.92600 | ฿6,384.63 |
| 10 | ฿1,174.55000 | ฿11,745.50 |
| 50 | ฿1,080.62500 | ฿54,031.25 |
| 100 | ฿994.17500 | ฿99,417.50 |
| 500 | ฿914.55000 | ฿457,275.00 |
| 1,000 | ฿841.42500 | ฿841,425.00 |



