
KW DSLP31.CC-GXHX-4O9Q-Z444-60-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-GXHX-4O9Q-Z444-60-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-GXHX-4O9Q-Z444-60-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-GXHX-4O9Q-Z444-60-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-GXHX-4O9Q-Z444-60-R18 |
Description | LED WARM WHITE DIFFUSED 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 2.9V 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Test 60mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 1212 (3030 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Lens Size 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DSLP31.CC-GXHX-4R9T-Z444-60-R18 | ams-OSRAM USA INC. | 4,430 | 475-KWDSLP31.CC-GXHX-4R9T-Z444-60-R18CT-ND | ฿15.84000 | Parametric Equivalent |
| KW DSLP31.CC-GXHX-4U9X-Z444-60-R18 | ams-OSRAM USA INC. | 8,985 | 475-KWDSLP31.CC-GXHX-4U9X-Z444-60-R18CT-ND | ฿15.84000 | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4O9Q-46A6-140-R18 | ams-OSRAM USA INC. | 8,820 | 475-KWDSLP31.CC-JXJZ-4O9Q-46A6-140-R18CT-ND | ฿15.84000 | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4R9T-46A6-140-R18 | ams-OSRAM USA INC. | 4,500 | 475-KWDSLP31.CC-JXJZ-4R9T-46A6-140-R18CT-ND | ฿15.84000 | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4U9X-46A6-140-R18 | ams-OSRAM USA INC. | 5,798 | 475-KWDSLP31.CC-JXJZ-4U9X-46A6-140-R18CT-ND | ฿15.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.84000 | ฿15.84 |
| 10 | ฿10.83100 | ฿108.31 |
| 100 | ฿7.76240 | ฿776.24 |
| 500 | ฿6.37418 | ฿3,187.09 |
| 1,000 | ฿5.91704 | ฿5,917.04 |
| 2,000 | ฿5.52811 | ฿11,056.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ฿5.14686 | ฿23,160.87 |
| 9,000 | ฿4.87443 | ฿43,869.87 |
| 13,500 | ฿4.73472 | ฿63,918.72 |
| 22,500 | ฿4.57702 | ฿102,982.95 |
| 31,500 | ฿4.48321 | ฿141,221.11 |
| 45,000 | ฿4.39176 | ฿197,629.20 |

