
81206P | |
---|---|
DigiKey Part Number | 81206P-ND |
Manufacturer | |
Manufacturer Product Number | 81206P |
Description | SET RAT MIXED 3PC FP 1/4,3/8,1/2 |
Customer Reference | |
Detailed Description | Socket Set 12 Point Socket 1/4", 1/2", 3/4" Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | - | |
Drive Size | 1/4", 1/2", 3/4" | |
Includes | - | |
Features | - | |
Quantity | - | |
Weight | - |