1.5SMBJ14A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1,975
Unit Price: ฿21.13000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,916
Unit Price: ฿8.48250
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ14A

DigiKey Part Number
118-1.5SMBJ14ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMBJ14A
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,916 View Now
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000฿6.94688฿83,362.56

Other Suppliers on DigiKey

2,916In Stock
Ships from WEC