Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A11-B0-14-615-512-MT | |
|---|---|
DigiKey Part Number | 432-A11-B0-14-615-512-MT-ND |
Manufacturer | |
Manufacturer Product Number | A11-B0-14-615-512-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 65 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B2-14-615-512-MT | Carling Technologies | 0 | 432-A11-B2-14-615-512-MT-ND | ฿1,502.24600 | Parametric Equivalent |
| AF1-B2-52-615-1G2-MT | Carling Technologies | 0 | 432-AF1-B2-52-615-1G2-MT-ND | ฿1,510.94300 | Parametric Equivalent |
| AG1-B0-12-615-313-MT | Carling Technologies | 0 | 432-AG1-B0-12-615-313-MT-ND | ฿1,399.24200 | Parametric Equivalent |
| AG1-B0-12-615-513-MT | Carling Technologies | 0 | 432-AG1-B0-12-615-513-MT-ND | ฿1,399.24200 | Parametric Equivalent |
| AG1-B2-12-615-313-AT | Carling Technologies | 0 | 432-AG1-B2-12-615-313-AT-ND | ฿1,502.24600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ฿1,350.32700 | ฿13,503.27 |

