AG1-B2-12-615-313-AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ฿1,350.32700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ฿1,502.24600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ฿1,510.94300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ฿1,399.24200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ฿1,399.24200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ฿1,581.55100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ฿1,350.32700
Image for AG1-B2-12-615-313-AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG1-B2-12-615-313-AT

DigiKey Part Number
432-AG1-B2-12-615-313-AT-ND
Manufacturer
Manufacturer Product Number
AG1-B2-12-615-313-AT
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 65 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Carling Technologies
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, UL489A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A11-B0-14-615-512-MTCarling Technologies0432-A11-B0-14-615-512-MT-ND฿1,350.32700Parametric Equivalent
A11-B2-14-615-512-MTCarling Technologies0432-A11-B2-14-615-512-MT-ND฿1,502.24600Parametric Equivalent
AF1-B2-52-615-1G2-MTCarling Technologies0432-AF1-B2-52-615-1G2-MT-ND฿1,510.94300Parametric Equivalent
AG1-B0-12-615-313-MTCarling Technologies0432-AG1-B0-12-615-313-MT-ND฿1,399.24200Parametric Equivalent
AG1-B0-12-615-513-MTCarling Technologies0432-AG1-B0-12-615-513-MT-ND฿1,399.24200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
10฿1,502.24600฿15,022.46