DMT12H090LFDF4-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,975
Unit Price: ฿44.53000
Datasheet
U-DFN2020-6 Type E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT12H090LFDF4-13

DigiKey Part Number
31-DMT12H090LFDF4-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT12H090LFDF4-13
Description
MOSFET N-CH 115V 3.4A 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 115 V 3.4A (Ta) 900mW (Ta) Surface Mount X2-DFN2020-6
Datasheet
 Datasheet
EDA/CAD Models
DMT12H090LFDF4-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
115 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
251 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2020-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿10.08313฿100,831.30
Manufacturers Standard Package