



1457J1602E | |
|---|---|
DigiKey Part Number | HM1758-ND |
Manufacturer | |
Manufacturer Product Number | 1457J1602E |
Description | BOX ALUM NATURAL 6.72"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.722" L x 3.424" W (170.75mm x 86.96mm) X 1.239" (31.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457J1602E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.722" L x 3.424" W (170.75mm x 86.96mm) | |
Height | 1.239" (31.48mm) | |
Area (L x W) | 23.0in² (148cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,553.50000 | ฿1,553.50 |
| 5 | ฿1,328.01600 | ฿6,640.08 |
| 10 | ฿1,241.27300 | ฿12,412.73 |
| 25 | ฿1,135.22520 | ฿28,380.63 |
| 50 | ฿1,117.59700 | ฿55,879.85 |


