



1457J1602EBK | |
|---|---|
DigiKey Part Number | HM3157-ND |
Manufacturer | |
Manufacturer Product Number | 1457J1602EBK |
Description | BOX ALUM BLACK 6.72"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.722" L x 3.424" W (170.75mm x 86.96mm) X 1.239" (31.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457J1602EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.722" L x 3.424" W (170.75mm x 86.96mm) | |
Height | 1.239" (31.48mm) | |
Area (L x W) | 23.0in² (148cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,553.50000 | ฿1,553.50 |


