ZD30S60C02-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 6
Unit Price: ฿98.93000
Datasheet
Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZD30S60C02-Z

DigiKey Part Number
480-3630-ND
Manufacturer
Manufacturer Product Number
ZD30S60C02-Z
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ingress Protection
IP00
Manufacturer
Honeywell Sensing and Productivity Solutions
Features
Support Posts
Series
Operating Force
195gf
Packaging
Tray
Release Force
25gf
Part Status
Obsolete
Operating Position
0.291" (7.4mm)
Circuit
SPDT
Pretravel
0.138" (3.5mm)
Switch Function
On-Mom
Differential Travel
0.025" (0.6mm)
Current Rating (Amps)
100mA (AC), 3A (DC)
Overtravel
0.053" (1.35mm)
Voltage Rating - AC
125 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
6,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMSL03130T10LLCC&K6CKN10167-ND฿98.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable