


TLCR107M006RTA | |
|---|---|
DigiKey Part Number | 478-5263-2-ND - Tape & Reel (TR) 478-5263-1-ND - Cut Tape (CT) 478-5263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCR107M006RTA |
Description | CAP TANT 100UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCR107M006RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿88.73000 | ฿88.73 |
| 10 | ฿61.32800 | ฿613.28 |
| 50 | ฿50.44000 | ฿2,522.00 |
| 100 | ฿47.07300 | ฿4,707.30 |
| 500 | ฿41.38160 | ฿20,690.80 |
| 1,000 | ฿40.34875 | ฿40,348.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿38.51367 | ฿96,284.17 |
| 5,000 | ฿37.36831 | ฿186,841.55 |
| 7,500 | ฿36.79446 | ฿275,958.45 |


