Box Metal, Steel Unpainted Open End(s) 1.750" L x 1.250" W (44.45mm x 31.75mm) X 0.875" (22.23mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-10 PLAIN

DigiKey Part Number
L206-ND
Manufacturer
Manufacturer Product Number
M-10 PLAIN
Description
BOX STEEL 1.75"L X 1.25"W
Customer Reference
Detailed Description
Box Metal, Steel Unpainted Open End(s) 1.750" L x 1.250" W (44.45mm x 31.75mm) X 0.875" (22.23mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Box
Size / Dimension
1.750" L x 1.250" W (44.45mm x 31.75mm)
Height
0.875" (22.23mm)
Area (L x W)
2.19in² (14.1cm²)
Design
Open End(s)
Material
Color
Unpainted
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿109.60000฿109.60
Manufacturers Standard Package