
M-10LID PLAIN | |
|---|---|
DigiKey Part Number | L205-ND |
Manufacturer | |
Manufacturer Product Number | M-10LID PLAIN |
Description | LID FOR M10 BOX |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 1.750" L x 1.250" W x 0.024" H (44.45mm x 31.75mm x 0.61mm) Unpainted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LMB Heeger Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | M10 | |
Size / Dimension | 1.750" L x 1.250" W x 0.024" H (44.45mm x 31.75mm x 0.61mm) | |
Color | Unpainted | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿74.68000 | ฿74.68 |


