MPQ3431CGLE-AEC1-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 450
Unit Price: ฿138.05000
Datasheet
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3431CGLE-AEC1-Z

DigiKey Part Number
1589-MPQ3431CGLE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ3431CGLE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ3431CGLE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3431CGLE-AEC1-Z
Description
IC REG BOOST ADJ 3A 13QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿126.73000฿126.73
10฿95.60000฿956.00
25฿87.83400฿2,195.85
100฿79.28930฿7,928.93
250฿75.21508฿18,803.77
500฿74.69200฿37,346.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿67.31850฿336,592.50
Manufacturers Standard Package