Upgrade
Upgrade
Similar
Similar
Similar
Similar




LKG1V182MESBCK | |
|---|---|
DigiKey Part Number | LKG1V182MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V182MESBCK |
Description | CAP ALUM 1800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V182MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K182MELB | Nichicon | 56 | 493-8456-ND | ฿150.01000 | Upgrade |
| LGY1K182MELB25 | Nichicon | 251 | 493-8702-ND | ฿156.80000 | Upgrade |
| LLS2A182MELB | Nichicon | 128 | LLS2A182MELB-ND | ฿162.30000 | Similar |
| 100MXG1800MEFCSN30X25 | Rubycon | 0 | 100MXG1800MEFCSN30X25-ND | ฿118.13710 | Similar |
| 100USC1800MEFC30X25 | Rubycon | 0 | 100USC1800MEFC30X25-ND | ฿91.35160 | Similar |







