
2904739 | |
---|---|
DigiKey Part Number | 2904739-ND |
Manufacturer | |
Manufacturer Product Number | 2904739 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa CentumVP CS 3000, Stardom Series 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904739 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Yokogawa CentumVP CS 3000, Stardom Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,543.18000 | ฿4,543.18 |