
SSD1A360BDC2 | |
---|---|
DigiKey Part Number | 4008-SSD1A360BDC2-ND |
Manufacturer | |
Manufacturer Product Number | SSD1A360BDC2 |
Description | SSR RELAY SPST-NO 60A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSD1A360BDC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 60 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, IEC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,875.63000 | ฿3,875.63 |
10 | ฿3,451.07800 | ฿34,510.78 |
25 | ฿3,295.07120 | ฿82,376.78 |
50 | ฿3,181.67200 | ฿159,083.60 |
100 | ฿3,093.59380 | ฿309,359.38 |