
SSD1A360BDC3 | |
---|---|
DigiKey Part Number | 4008-SSD1A360BDC3-ND |
Manufacturer | |
Manufacturer Product Number | SSD1A360BDC3 |
Description | SSR RELAY SPST-NO 60A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | SSD1A360BDC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 60 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, IEC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,020.58000 | ฿4,020.58 |
10 | ฿3,580.10300 | ฿35,801.03 |
25 | ฿3,418.24600 | ฿85,456.15 |
50 | ฿3,300.63500 | ฿165,031.75 |
100 | ฿3,217.09380 | ฿321,709.38 |