ASMGA015XC113S11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Siretta Ltd
In Stock: 24
Unit Price: ฿341.58000
Datasheet

Parametric Equivalent


Siretta Ltd
In Stock: 125
Unit Price: ฿312.98000
Datasheet

Parametric Equivalent


Siretta Ltd
In Stock: 0
Unit Price: ฿337.68000
Datasheet
MFG_ASMGA0125XD113S11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMGA015XC113S11

DigiKey Part Number
1679-ASMGA015XC113S11-ND
Manufacturer
Manufacturer Product Number
ASMGA015XC113S11
Description
COAX CBL SMA TO MHF4 5.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to I-PEX MHF4
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿377.33000฿377.33
10฿320.71000฿3,207.10
25฿300.62520฿7,515.63
50฿286.26660฿14,313.33
100฿272.61000฿27,261.00
250฿255.55272฿63,888.18
500฿251.87500฿125,937.50
Manufacturers Standard Package