Direct

104CDMCCDS-R80MC | |
|---|---|
DigiKey Part Number | 308-2514-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-R80MC |
Description | FIXED IND 800NH 23A 3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Molded Inductor 23 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZERR78M11 | Vishay Dale | 3 | 541-IHLP4040DZERR78M11CT-ND | ฿39.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿14.38895 | ฿28,777.90 |


