SR104 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ฿1.66673
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 8,641
Unit Price: ฿9.75000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ฿1.66673

Direct


STMicroelectronics
In Stock: 41,030
Unit Price: ฿4.23000
Datasheet

Direct


STMicroelectronics
In Stock: 13,129
Unit Price: ฿7.80000
Datasheet

Direct


SMC Diode Solutions
In Stock: 10,745
Unit Price: ฿6.83000
Datasheet

Direct


Diodes Incorporated
In Stock: 4,393
Unit Price: ฿12.35000
Datasheet

Direct


Comchip Technology
In Stock: 2,428
Unit Price: ฿8.78000
Datasheet

Similar


SMC Diode Solutions
In Stock: 4,540
Unit Price: ฿7.48000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ฿2.06022
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,587
Unit Price: ฿13.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,930
Unit Price: ฿9.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,974
Unit Price: ฿7.80000
Datasheet

Similar


Comchip Technology
In Stock: 5,154
Unit Price: ฿5.20000
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR104

DigiKey Part Number
1801-SR104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR104
Description
DIODE SCHOTTKY 40V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SR104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿1.66673฿8,333.65
10,000฿1.52253฿15,225.30
15,000฿1.44840฿21,726.00
25,000฿1.36457฿34,114.25
35,000฿1.31466฿46,013.10
50,000฿1.26596฿63,298.00
125,000฿1.19438฿149,297.50
Manufacturers Standard Package