Similar

B65855A0000R049 | |
|---|---|
DigiKey Part Number | B65855A0000R049-ND |
Manufacturer | |
Manufacturer Product Number | B65855A0000R049 |
Description | FERRITE CORE EP 350NH N49 |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core EP Type 0.242" (6.15mm) Length 0.154" (3.90mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65855A0000R049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Core Type | EP | |
Supplier Device Package | EP 5 | |
Material | N49 | |
Diameter | - | |
Inductance Factor (Al) | 350 nH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 880.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 3.149 | |
Effective Length (le) mm | 9.73 | |
Effective Area (Ae) mm² | 3.09 | |
Minimum Core Cross Section (Amin) mm² | 2.3 | |
Effective Magnetic Volume (Ve) mm³ | 30.0 | |
Finish | Uncoated | |
Height | 0.112" (2.85mm) | |
Length | 0.242" (6.15mm) | |
Width | 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ฿5.95276 | ฿47,622.08 |


