



1SNK712063R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK712063R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK712063R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK712063R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 14.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | - | |
Current - UL | 75 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 4-20 AWG | |
Wire Gauge or Range - mm² | 0.5-25mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 15mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿541.45000 | ฿541.45 |
15 | ฿365.60333 | ฿5,484.05 |
30 | ฿335.99600 | ฿10,079.88 |
60 | ฿311.92967 | ฿18,715.78 |
105 | ฿296.03476 | ฿31,083.65 |
255 | ฿276.23980 | ฿70,441.15 |
510 | ฿264.54490 | ฿134,917.90 |
1,005 | ฿255.62043 | ฿256,898.53 |