
1SNK712150R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK712150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK712150R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK712150R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-20 AWG | |
Wire Gauge or Range - mm² | 0.5-25mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 15mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ฿164.38500 | ฿3,287.70 |