
RH0252K000FC02 | |
|---|---|
DigiKey Part Number | 541-RH0252K000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0252K000FC02 |
Description | RH-25 2K 1% C02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿346.13000 | ฿346.13 |
| 10 | ฿239.75300 | ฿2,397.53 |
| 25 | ฿210.96400 | ฿5,274.10 |
| 50 | ฿192.95260 | ฿9,647.63 |
| 100 | ฿177.64500 | ฿17,764.50 |
| 250 | ฿160.88412 | ฿40,221.03 |
| 500 | ฿150.40220 | ฿75,201.10 |
| 1,000 | ฿141.50110 | ฿141,501.10 |





