



744764012 | |
|---|---|
DigiKey Part Number | 732-744764012TR-ND - Tape & Reel (TR) 732-744764012CT-ND - Cut Tape (CT) 732-744764012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764012 |
Description | FIXED IND 1.2UH 390MA 750 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764012 Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 320MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-1R2KL | Bourns Inc. | 1,975 | 118-CMH322522-1R2KLCT-ND | ฿11.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿23.28000 | ฿23.28 |
| 10 | ฿19.23600 | ฿192.36 |
| 20 | ฿17.45800 | ฿349.16 |
| 100 | ฿13.70790 | ฿1,370.79 |
| 500 | ฿11.60648 | ฿5,803.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿9.05240 | ฿9,052.40 |

