Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-647402-1 | |
|---|---|
DigiKey Part Number | A112583-ND |
Manufacturer | |
Manufacturer Product Number | 1-647402-1 |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-647402-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿61.10000 | ฿61.10 |
| 10 | ฿52.05100 | ฿520.51 |
| 25 | ฿48.76640 | ฿1,219.16 |
| 50 | ฿46.43880 | ฿2,321.94 |
| 100 | ฿44.22100 | ฿4,422.10 |
| 250 | ฿41.45092 | ฿10,362.73 |
| 500 | ฿39.47170 | ฿19,735.85 |
| 1,000 | ฿37.58750 | ฿37,587.50 |
| 2,500 | ฿35.23543 | ฿88,088.57 |













