Parametric Equivalent

J0B-2014NL | |
|---|---|
DigiKey Part Number | 553-J0B-2014NL-ND |
Manufacturer | |
Manufacturer Product Number | J0B-2014NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0B-2014NL Models |
Category | Height Above Board 1.002" (25.46mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 2.5G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J0B-2014NL | WEC | 10 | 2266-J0B-2014NL-553-ND | ฿1,637.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,637.92000 | ฿1,637.92 |
| 20 | ฿1,325.64750 | ฿26,512.95 |
| 40 | ฿1,262.41925 | ฿50,496.77 |
| 60 | ฿1,226.84750 | ฿73,610.85 |
| 100 | ฿1,183.45940 | ฿118,345.94 |
| 260 | ฿1,106.41708 | ฿287,668.44 |












