Parametric Equivalent
Parametric Equivalent



PXMBNI12FIM05BSCPG7 | |
|---|---|
DigiKey Part Number | 708-2180-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FIM05BSCPG7 |
Description | CONN RCPT MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXMBNI12FIM05BSCPG7 | WEC | 0 | 2266-PXMBNI12FIM05BSCPG7-708-ND | ฿1,862.21000 | Parametric Equivalent |
| PXMBNI12FIM05BSCPG9 | WEC | 33 | 2266-PXMBNI12FIM05BSCPG9-708-ND | ฿1,825.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,862.21000 | ฿1,862.21 |
| 10 | ฿1,582.81200 | ฿15,828.12 |
| 25 | ฿1,483.76600 | ฿37,094.15 |
| 50 | ฿1,413.00200 | ฿70,650.10 |
| 100 | ฿1,345.63600 | ฿134,563.60 |
| 250 | ฿1,261.52176 | ฿315,380.44 |






