

SS-5F-800MA-BK | |
---|---|
DigiKey Part Number | 283-SS-5F-800MA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5F-800MA-BK |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.2437 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.225 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ฿54.26690 | ฿10,853.38 |