
PA2512FKF7T0R015E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7T0R015ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R015ECT-ND - Cut Tape (CT) 13-PA2512FKF7T0R015EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R015E |
Description | RES 0.015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKE7W0R015E | YAGEO | 2,535 | 13-PA2512FKE7W0R015ECT-ND | ฿23.60000 | Parametric Equivalent |
| PA2512FKF070R015E | YAGEO | 4,123 | 13-PA2512FKF070R015ECT-ND | ฿21.01000 | Parametric Equivalent |
| PA2512FKF7W0R015E | YAGEO | 5,917 | 13-PA2512FKF7W0R015ECT-ND | ฿25.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿36.53000 | ฿36.53 |
| 10 | ฿23.89200 | ฿238.92 |
| 25 | ฿20.44560 | ฿511.14 |
| 50 | ฿18.27940 | ฿913.97 |
| 100 | ฿16.44630 | ฿1,644.63 |
| 250 | ฿14.43340 | ฿3,608.35 |
| 500 | ฿13.17382 | ฿6,586.91 |
| 1,000 | ฿12.10306 | ฿12,103.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿10.42101 | ฿41,684.04 |
| 8,000 | ฿9.76479 | ฿78,118.32 |
| 12,000 | ฿9.42786 | ฿113,134.32 |
| 20,000 | ฿9.18880 | ฿183,776.00 |

