Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,765 In Stock | 1 : ฿6.47000 Cut Tape (CT) 3,000 : ฿2.58133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
369,265 In Stock | 1 : ฿6.79000 Cut Tape (CT) 3,000 : ฿2.70559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
11,000 In Stock | 1 : ฿7.44000 Cut Tape (CT) 3,000 : ฿3.01079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
79,500 In Stock | 1 : ฿8.41000 Cut Tape (CT) 3,000 : ฿6.78930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Auto-Retry Current-Limit Recovery, Short-Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
7,669 In Stock | 1 : ฿8.41000 Cut Tape (CT) 3,000 : ฿7.27425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Latch-Off Current-Limit Recovery | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
5,879 In Stock | 1 : ฿9.05000 Cut Tape (CT) 3,000 : ฿3.79317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
9,664 In Stock | 1 : ฿9.38000 Cut Tape (CT) 5,000 : ฿3.86919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
9,519 In Stock | 1 : ฿9.38000 Cut Tape (CT) 5,000 : ฿3.86919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
6,960 In Stock | 1 : ฿9.38000 Cut Tape (CT) 3,000 : ฿3.91128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 63mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SMV | SC-74A, SOT-753 | ||
2,445 In Stock | 1 : ฿9.38000 Cut Tape (CT) 3,000 : ฿3.89717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 2A | 84mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
32,502 In Stock | 1 : ฿10.35000 Cut Tape (CT) 3,000 : ฿4.47210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
140,530 In Stock | 1 : ฿11.32000 Cut Tape (CT) 3,000 : ฿4.85273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.5A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
63,030 In Stock | 1 : ฿11.64000 Cut Tape (CT) 3,000 : ฿4.83862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 (Type A1) | SOT-23-6 | ||
58,901 In Stock | 1 : ฿11.64000 Cut Tape (CT) 3,000 : ฿5.07312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
47,239 In Stock | 1 : ฿11.64000 Cut Tape (CT) 3,000 : ฿5.08723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 4A | 19mOhm | Non-Inverting | Power Good, Slew Rate Controlled | UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | U-DFN2116-8 | 8-UFDFN Exposed Pad | ||
27,811 In Stock | 1 : ฿11.64000 Cut Tape (CT) 3,000 : ฿5.01686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 3A | 46mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
14,401 In Stock | 1 : ฿11.64000 Cut Tape (CT) 3,000 : ฿5.08723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 6A | 17mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | V-DFN3020-14 | 14-WFDFN Exposed Pad | ||
243,007 In Stock | 1 : ฿11.96000 Cut Tape (CT) 3,000 : ฿5.01223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3.5V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
34,072 In Stock | 1 : ฿11.96000 Cut Tape (CT) 3,000 : ฿8.72910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 170mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
62,815 In Stock | 1 : ฿12.29000 Cut Tape (CT) 3,000 : ฿5.32141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
2,120 In Stock 852,500 Factory | 1 : ฿12.93000 Cut Tape (CT) 2,500 : ฿5.46144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 120mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
47,361 In Stock | 1 : ฿13.26000 Cut Tape (CT) 3,000 : ฿5.83567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.4V ~ 5.5V | 1.5V ~ 5.5V | 3.8A | 18mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-WQFN-HR (1.25x0.85) | 6-WFQFN | ||
43,130 In Stock This product has a maximum purchase limit | 1 : ฿13.58000 Cut Tape (CT) 3,000 : ฿5.91488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
14,589 In Stock | 1 : ฿13.58000 Cut Tape (CT) 3,000 : ฿6.02243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.7V | Not Required | 6A | 16mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-WSON (2x2) | 8-WFDFN Exposed Pad | ||
11,257 In Stock | 1 : ฿14.23000 Cut Tape (CT) 3,000 : ฿6.31610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 90mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | U-DFN2018-6 | 6-UFDFN Exposed Pad |