Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,083 In Stock | 1 : ฿32.01000 Cut Tape (CT) 2,000 : ฿15.33331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.3V | 0 V ~ 80 V | 0 V ~ 80 V | 150 mA | 12 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOIC | - | - | - | ||
32,844 In Stock | 1 : ฿32.65000 Cut Tape (CT) 2,000 : ฿22.25306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
6,535 In Stock | 1 : ฿34.27000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
11,669 In Stock | 1 : ฿37.18000 Cut Tape (CT) 1,000 : ฿26.29076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
8,043 In Stock | 1 : ฿38.80000 Cut Tape (CT) 2,000 : ฿26.52434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
34,914 In Stock | 1 : ฿39.12000 Cut Tape (CT) 3,000 : ฿14.92784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CUL, CQC, UL, VDE | - | - | |||
1,572 In Stock | 1 : ฿41.71000 Cut Tape (CT) 1,000 : ฿29.55091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
28,126 In Stock | 1 : ฿43.32000 Cut Tape (CT) 3,000 : ฿29.00012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
21,306 In Stock | 1 : ฿43.32000 Cut Tape (CT) 3,000 : ฿29.00012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
10,343 In Stock | 1 : ฿43.32000 Cut Tape (CT) 3,000 : ฿29.00012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
226 In Stock | 1 : ฿44.94000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
25,380 In Stock | 1 : ฿45.91000 Cut Tape (CT) 2,000 : ฿31.35057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
4,886 In Stock | 1 : ฿46.56000 Cut Tape (CT) 3,000 : ฿31.04801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
9,000 In Stock | 1 : ฿47.20000 Cut Tape (CT) 2,500 : ฿31.85022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 600 V | 0 V ~ 600 V | 90 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | - | - | |||
1,064 In Stock | 1 : ฿47.20000 Cut Tape (CT) 2,000 : ฿31.93299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
13,562 In Stock | 1 : ฿47.53000 Cut Tape (CT) 2,000 : ฿32.54904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
13,516 In Stock | 1 : ฿48.17000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
1,597 In Stock | 1 : ฿49.46000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
5,802 In Stock 11,600 Factory | 1 : ฿49.79000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
20,903 In Stock | 1 : ฿50.11000 Cut Tape (CT) 2,000 : ฿34.28435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
16,744 In Stock | 1 : ฿51.08000 Cut Tape (CT) 2,000 : ฿34.93742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
16,028 In Stock | 1 : ฿51.08000 Cut Tape (CT) 2,000 : ฿34.93742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
7,652 In Stock | 1 : ฿51.08000 Cut Tape (CT) 2,000 : ฿34.93742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
821 In Stock | 1 : ฿51.08000 Cut Tape (CT) 2,000 : ฿34.93742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
18,632 In Stock | 1 : ฿52.37000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus, UL | - | - |