The EN53x9QI family of PowerSoCs provide excellent output voltage ripple and load transient performance. At a full load, the output ripple is less than 7 mV. For a typical 50% load step, the voltage deviation is less than 30 mV with the minimal base capacitance. An increase to output capacitance can further improve these results if necessary.