The MCOIL™ lineup consists of the MD, MA, and MB series. The MD series MCOILs are surface-mount devices with a larger, low profile. The MD series is available in inductances up to 15µH and a maximum current ratings up to 5A. This series is available in a range of footprints from 1.64mm x 1.64mm to 4.9mm x 4.9mm. The MA series from TAIYO YUDEN are small metal coil inductors available in case sizes between 0806/2016 to 1008/2520. This series is available in inductances up to 4.7µH and maximum current ratings up to 3.4A. The MB series is a wire wound, cost effective inductor available in inductances up to 4.7µH and maximum current ratings up to 3.5A. This series is available in case sizes between 0603/1608 to 1008/2520.