Vishay Thin Film DFN’s are a matched precision resistor pair network. They are comprised of two precision resistors in an eight terminal dual flat no lead molded package and are available with 1-to-1 resistance values from 500 ohms to 100k ohms or ratio matched resistance value of 2-to-1 to 100-to-1. The DFN package provides 56% savings in space over gull wing packages and is lower in seated height.