LPF Series PULSE-GUARD® ESD Suppressor

Littelfuse's common mode noise filter covers the specification of the requirements for high-speed differential serial interfaces

Image of Littelfuse LPF Series PULSE-GUARD® ESD SuppressorLittelfuse's LPF series is a common mode noise filter that covers the specification of the requirements for high-speed differential serial interfaces corresponding to new high-speed data transmission specifications, like C-PHY. The LPF series features effectively suppress common mode noise and have almost no effect on high-speed differential data lines. They are available in an ultra-small size as low as 0.90 mm x 0.68 mm x 0.45 mm. These ceramic-based SMD components are a non-polarized product conforming to the RoHS directive.

Features
  • Ultra-small size
  • High voltage

LPF Series PULSE-GUARD® ESD Suppressor

ImageManufacturer Part NumberDescriptionImpedance @ FrequencyAvailable QuantityPriceView Details
CMC 80MA 3LN 25 OHM SMDLPF090703A250TGCMC 80MA 3LN 25 OHM SMD25 Ohms @ 100 MHz9625 - Immediate$16.17View Details
CMC 70MA 3LN 35 OHM SMDLPF090703A350TGCMC 70MA 3LN 35 OHM SMD35 Ohms @ 100 MHz9995 - Immediate$16.17View Details
Published: 2023-10-12