LTO150 Thick Film Resistor

Vishay Sfernice's thick film resistor offers a 50% increase in power dissipation over similar TO247 packaged products

Image of Vishay Sfernice LTO150 Thick Film Resistor Vishay Sfernice's LTO150 is an industry first thick film resistor offering a 50% increase in power dissipation over similar TO247 packaged products. The product covers a wide range of 0.03 Ω to 1.3 MΩ and is AEC-Q200 compliant. Key applications are power supplies, current sensing, power conversion, high-speed switching, RF applications, pulse generation, load resistors, snubbers, pulse-handling, pre-charge, and discharge.

Features
  • AEC-Q200-qualified/automotive grade
  • 150 W at +45°C case temperature heatsink mounted
  • Broad resistance range: 0.03 Ω to 1.3 MΩ
  • Non-inductive
  • TO-247 package: compact and easy to mount
Applications
  • Automotive EV/HEV/PHEV, fuel cells
    • Damping resistors for e-compressors
    • Precharge resistors for inverters/converters
    • Active discharge resistors for invertors
  • Military/avionics

LTO150 Thick Film Resistor

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 0.1 OHM 5% 150W TO247-2LTO150FR1000JTE3RES 0.1 OHM 5% 150W TO247-2150W0 - Immediate$311.34View Details
RES 0.47 OHM 5% 150W TO247-2LTO150FR4700JTE3RES 0.47 OHM 5% 150W TO247-2150W120 - Immediate$267.37View Details
RES 1 OHM 5% 150W TO247-2LTO150F1R000JTE3RES 1 OHM 5% 150W TO247-2150W874 - Immediate$254.11View Details
RES 2.2 OHM 5% 150W TO247-2LTO150F2R200JTE3RES 2.2 OHM 5% 150W TO247-2150W2378 - Immediate$232.13View Details
RES 4.7 OHM 5% 150W TO247-2LTO150F4R700JTE3RES 4.7 OHM 5% 150W TO247-2150W471 - Immediate$267.37View Details
RES 10 OHM 5% 150W TO247-2LTO150F10R00JTE3RES 10 OHM 5% 150W TO247-2150W844 - Immediate$228.90View Details
RES 22 OHM 5% 150W TO247-2LTO150F22R00JTE3RES 22 OHM 5% 150W TO247-2150W0 - Immediate$267.37View Details
RES 47 OHM 5% 150W TO247-2LTO150F47R00JTE3RES 47 OHM 5% 150W TO247-2150W122 - Immediate$270.60View Details
RES 100 OHM 5% 150W TO247-2LTO150F100R0JTE3RES 100 OHM 5% 150W TO247-2150W220 - Immediate$267.37View Details
RES 220 OHM 5% 150W TO247-2LTO150F220R0JTE3RES 220 OHM 5% 150W TO247-2150W169 - Immediate$280.62View Details
RES 470 OHM 5% 150W TO247-2LTO150F470R0JTE3RES 470 OHM 5% 150W TO247-2150W0 - Immediate$267.37View Details
RES 1K OHM 5% 150W TO247-2LTO150F10000JTE3RES 1K OHM 5% 150W TO247-2150W300 - Immediate$250.88View Details
RES 2.2K OHM 5% 150W TO247-2LTO150F22000JTE3RES 2.2K OHM 5% 150W TO247-2150W144 - Immediate$270.28View Details
RES 1.75K OHM 5% 150W TO247-2LTO150F17500JTE3RES 1.75K OHM 5% 150W TO247-2150W0 - Immediate$191.36View Details
RES 180 OHM 5% 150W TO247-2LTO150F180R0JTE3RES 180 OHM 5% 150W TO247-2150W0 - Immediate$174.79View Details
RES 2K OHM 5% 150W TO247-2LTO150F20000JTE3RES 2K OHM 5% 150W TO247-2150W0 - Immediate$174.79View Details
RES 20 OHM 5% 150W TO247-2LTO150F20R00JTE3RES 20 OHM 5% 150W TO247-2150W0 - Immediate$174.79View Details
RES 30K OHM 5% 150W TO247-2LTO150F30001JTE3RES 30K OHM 5% 150W TO247-2150W0 - Immediate$174.79View Details
RES 390 OHM 5% 150W TO247-2LTO150F390R0JTE3RES 390 OHM 5% 150W TO247-2150W0 - Immediate$174.79View Details
RES 4K OHM 10% 150W TO247-2LTO150F40000KTE3RES 4K OHM 10% 150W TO247-2150W0 - Immediate$191.36View Details
Updated: 2021-05-11
Published: 2018-05-30