Image for M39029/88-487 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/88-487

DigiKey Part Number
2899-M39029/88-487T-ND
Manufacturer
Manufacturer Product Number
M39029/88-487
Description
M39029/88-487
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Thermocouple
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Alumel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of ฿487,500.00 or more for products shipped by Air Electro Inc.
All prices are in THB
Bag
QuantityUnit PriceExt Price
5฿1,102.07600฿5,510.38
10฿1,013.67500฿10,136.75
50฿932.75000฿46,637.50
100฿858.00000฿85,800.00
500฿789.42500฿394,712.50
1,000฿726.37500฿726,375.00