17108.5 is out of stock and can be placed on backorder.
cms-subs-available:

Parametric Equivalent


Conta-Clip, Inc.
cms-in-stock: 298
Unit Price: ฿95.23000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
cms-in-stock: 134
Unit Price: ฿66.95000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
cms-in-stock: 224
Unit Price: ฿95.23000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
cms-in-stock: 99
Unit Price: ฿95.23000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
cms-in-stock: 134
Unit Price: ฿95.23000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
cms-in-stock: 100
Unit Price: ฿95.23000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
cms-in-stock: 244
Unit Price: ฿95.23000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
cms-in-stock: 0
Unit Price: ฿49.42930
Datasheet
17108.5
cms-photo-disclaimer
17108.5
17108.5
17108.5

17108.5

cms-digikey-product-number
2080-17108.5-ND
cms-manufacturer
cms-manufacturer-product-number
17108.5
cms-description
FEED-THROUGH TERMINAL
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1฿83.85000฿83.85
10฿60.02800฿600.28
25฿52.35120฿1,308.78
50฿47.47600฿2,373.80
100฿43.38750฿4,338.75
300฿38.36627฿11,509.88
500฿36.56056฿18,280.28
1,000฿34.55530฿34,555.30
5,000฿31.41801฿157,090.05
cms-manufacturer-standard-package