
DMN10H170SFGQ-13 | |
---|---|
DigiKey Part Number | DMN10H170SFGQ-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN10H170SFGQ-13 |
Description | MOSFET N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta), 8.5A (Tc) 940mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 122mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870.7 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿9.12318 | ฿27,369.54 |
6,000 | ฿8.43175 | ฿50,590.50 |
9,000 | ฿8.07946 | ฿72,715.14 |
15,000 | ฿7.93407 | ฿119,011.05 |