Similar
Parametric Equivalent

SQP10AJB-1R5 | |
|---|---|
DigiKey Part Number | 1.5W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-1R5 |
Description | RES 1.5 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿26.51000 | ฿26.51 |
| 10 | ฿17.26400 | ฿172.64 |
| 25 | ฿14.71680 | ฿367.92 |
| 50 | ฿13.12600 | ฿656.30 |
| 100 | ฿11.77460 | ฿1,177.46 |
| 250 | ฿10.28868 | ฿2,572.17 |
| 500 | ฿9.35954 | ฿4,679.77 |
| 1,000 | ฿8.56907 | ฿8,569.07 |
| 5,000 | ฿7.16200 | ฿35,810.00 |



