SQP10AJB-1R5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 3,163
Unit Price: ฿108.31000
Datasheet

Parametric Equivalent


WEC
In Stock: 484
Unit Price: ฿26.51000
Datasheet
1.5 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP10AJB-1R5

DigiKey Part Number
1.5W-10-ND
Manufacturer
Manufacturer Product Number
SQP10AJB-1R5
Description
RES 1.5 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP10AJB-1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 484 View Now
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿26.51000฿26.51
10฿17.26400฿172.64
25฿14.71680฿367.92
50฿13.12600฿656.30
100฿11.77460฿1,177.46
250฿10.28868฿2,572.17
500฿9.35954฿4,679.77
1,000฿8.56907฿8,569.07
5,000฿7.16200฿35,810.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

484In Stock
Ships from WEC