The AD8375 is a digitally controlled, variable gain wide bandwidth amplifier that provides precise gain control, high OIP3, and a low noise figure. The AD8376 is a dual channel version of the AD8375; two VGAs in a single 5mm x 5mm package. Both offer excellent distortion performance and high signal bandwidth, making them a good gain control device for a variety of receiver applications. These VGAs provide a broad 24dB gain range with 1dB resolution. Using an advanced high speed SiGe process and incorporating proprietary distortion cancellation techniques, the AD8376 achieves 50dBm output OIP3 at 200MHz.